Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- RS Stock No.:
- 244-9091
- Mfr. Part No.:
- V8K202DUHM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 244-9091
- Mfr. Part No.:
- V8K202DUHM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | V8K | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 5.15mm | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series V8K | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 5.15mm | ||
Length 6.2mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Low forward voltage drop, low power losses
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
- RS Stock No. 2315397P
- Mfr. Part No. V15K150C-M3/H
Each (Supplied on a Reel)
$1.676
- RS Stock No. 2315400P
- Mfr. Part No. V15K60C-M3/H
Each (Supplied on a Reel)
$1.68
- RS Stock No. 2315399
- Mfr. Part No. V15K60C-M3/H
Each (On a Reel of 1500)
$1.458
- RS Stock No. 2315402P
- Mfr. Part No. V15KL45C-M3/H
Each (Supplied on a Reel)
$1.862
Related links
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V8K202DUHM3/H
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V10K202DUHM3/H
- Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K202HM3/H
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30K202HM3/H
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky FlatPAK 5 x 6
- Vishay 170 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6











