Vishay 170 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-8966
Mfr. Part No.:
V10K170CHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

FlatPAK 5 x 6

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

170V

Diode Configuration

2x Common Cathode Pair

Series

V10K

Rectifier Type

Schottky

Pin Count

8

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Peak Reverse Current Ir

3mA

Maximum Forward Voltage Vf

660mV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Length

6.2mm

Width

5.15mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.

Low forward voltage drop, low power losses

High efficiency operation

RoHS compliant

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy