DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA
- RS Stock No.:
- 244-2006
- Mfr. Part No.:
- S5KB-13
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-2006
- Mfr. Part No.:
- S5KB-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AA (SMB) | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | S5KB-13 | |
| Rectifier Type | Recovery | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 3.94mm | |
| Length | 5.59mm | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AA (SMB) | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series S5KB-13 | ||
Rectifier Type Recovery | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 3.94mm | ||
Length 5.59mm | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device ideally suited for automated assembly.
Low reverse leakage current
Low forward voltage drop
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA S5KB-13
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA S5JB-13
- DiodesZetex 800 V 8 A Diode General Purpose 2-Pin DO-214AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-219AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
