DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- RS Stock No.:
- 244-1974
- Mfr. Part No.:
- FS2MED-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.23
(exc. GST)
$13.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.489 | $12.23 | - |
| 50 - 75 | $0.477 | $11.93 | 2% |
| 100 - 225 | $0.465 | $11.63 | 4% |
| 250 - 975 | $0.453 | $11.33 | 7% |
| 1000 + | $0.442 | $11.05 | 9% |
*price indicative
- RS Stock No.:
- 244-1974
- Mfr. Part No.:
- FS2MED-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | FS2MED-7 | |
| Rectifier Type | Recovery | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series FS2MED-7 | ||
Rectifier Type Recovery | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 2mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. Suitable for ac to dc rectification.
Low Profile and small form factor package
Low leakage current
Low forward voltage and low power loss
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-219AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 1000 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 1000 V Rectifier & Schottky Diode DO-219AA FUS1ME
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F
