DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA S5JB-13

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.92

(exc. GST)

$13.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.477$11.93
50 - 75$0.466$11.65
100 - 225$0.455$11.38
250 - 975$0.444$11.10
1000 +$0.433$10.83

*price indicative

Packaging Options:
RS Stock No.:
244-2005
Mfr. Part No.:
S5JB-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-214AA (SMB)

Peak Reverse Repetitive Voltage Vrrm

600V

Series

S5JB-13

Rectifier Type

Recovery

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.15V

Maximum Operating Temperature

150°C

Height

3.94mm

Length

5.59mm

Standards/Approvals

RoHS

Width

2.5mm

Automotive Standard

AEC-Q101

The DiodesZetex rectifier has glass passivated die construction. This device ideally suited for automated assembly.

Low reverse leakage current

Low forward voltage drop

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy