DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8L06FP
- RS Stock No.:
- 244-1960
- Mfr. Part No.:
- DTH8L06FP
- Brand:
- DiodesZetex
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 244-1960
- Mfr. Part No.:
- DTH8L06FP
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | ITO-220AC | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | DTH8L06FP | |
| Rectifier Type | General Purpose | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type ITO-220AC | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series DTH8L06FP | ||
Rectifier Type General Purpose | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has low forward voltage drop. Suitable for rectification and freewheeling for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment and telecommunication applications.
Soft and hyper fast switching capability
High reliability and efficiency
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
- RS Stock No. 6692734
- Mfr. Part No. 293041-2
Each (In a Pack of 100)
$0.202
- RS Stock No. 2481948
- Mfr. Part No. 406170140300
Each (In a Pack of 50)
$16.994
- RS Stock No. 2481927
- Mfr. Part No. 405290480001
Each (In a Pack of 50)
$21.922
- RS Stock No. 2481996
- Mfr. Part No. 406270144000
Each (In a Pack of 50)
$23.975
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8R06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8S06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8E06FP
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH810FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin ITO-220AC DTH3006FP












