DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose ITO-220AC DTH810FP
- RS Stock No.:
- 244-1953
- Mfr. Part No.:
- DTH810FP
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.058 | $10.58 | - |
| 20 - 40 | $1.031 | $10.31 | 2% |
| 50 - 90 | $1.005 | $10.05 | 5% |
| 100 - 490 | $0.982 | $9.82 | 7% |
| 500 + | $0.956 | $9.56 | 9% |
*price indicative
- RS Stock No.:
- 244-1953
- Mfr. Part No.:
- DTH810FP
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ITO-220AC | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | DTH810FP | |
| Rectifier Type | General Purpose | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ITO-220AC | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series DTH810FP | ||
Rectifier Type General Purpose | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop. Suitable for rectification and freewheeling for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment and telecommunication applications.
Soft and hyper fast switching capability
High reliability and efficiency
Power Factor Corrections
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
- RS Stock No. 2441951
- Mfr. Part No. DTH810D
Each (In a Pack of 10)
$1.107
- RS Stock No. 2441950
- Mfr. Part No. DTH810D
Each (In a Tube of 50)
$1.107
- RS Stock No. 2548758
- Mfr. Part No. MURS4100C
Each (In a Pack of 10)
$0.847
- RS Stock No. 2548687
- Mfr. Part No. FRS1ME
Each (In a Pack of 50)
$0.224
Related links
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8R06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8S06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8L06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8E06FP
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose TO-220AC DTH810D











