Vishay 100 V 6 A Schottky Barrier Schottky DPAK V6PWM10HM3/I
- RS Stock No.:
- 243-7092
- Mfr. Part No.:
- V6PWM10HM3/I
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$2,326.50
(exc. GST)
$2,560.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 - 18000 | $0.517 | $2,326.50 |
| 22500 + | $0.465 | $2,092.50 |
*price indicative
- RS Stock No.:
- 243-7092
- Mfr. Part No.:
- V6PWM10HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Related links
- Vishay 100 V 6 A Schottky Barrier Schottky DPAK V6PWM10HM3/I
- Vishay 100 V 6 A Schottky Barrier Schottky DPAK
- Vishay 100 V 6 A Schottky Barrier Schottky DPAK V6PW10HM3/I
- Vishay 100 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 100 V 10 A Schottky Barrier Schottky DPAK
- Vishay 100 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 100 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PW10CHM3/I
- Vishay 60 V 6 A Schottky Barrier Schottky DPAK
