Vishay 100 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PW10CHM3/I
- RS Stock No.:
- 244-9075
- Mfr. Part No.:
- V6PW10CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$33.32
(exc. GST)
$36.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,550 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $1.333 | $33.33 |
| 50 - 75 | $1.301 | $32.53 |
| 100 - 475 | $1.27 | $31.75 |
| 500 - 1975 | $1.238 | $30.95 |
| 2000 + | $1.209 | $30.23 |
*price indicative
- RS Stock No.:
- 244-9075
- Mfr. Part No.:
- V6PW10CHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V6P | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.4mm | |
| Length | 6.32mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V6P | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Height 9.4mm | ||
Length 6.32mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 100 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PWM10CHM3/I
- Vishay 60 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PW60CHM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PW12CHM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PWM12CHM3/I
- Vishay 100 V 10 A Schottky Barrier Schottky 3-Pin DPAK
