Vishay 100 V 6 A Schottky Barrier Schottky DPAK V6PW10HM3/I

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$29.40

(exc. GST)

$32.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$1.176$29.40
50 - 75$1.147$28.68
100 - 475$1.119$27.98
500 - 1975$1.09$27.25
2000 +$1.064$26.60

*price indicative

Packaging Options:
RS Stock No.:
243-7084
Mfr. Part No.:
V6PW10HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

TO-252

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

eSMP

Diode Configuration

Single

Rectifier Type

Schottky

Maximum Forward Voltage Vf

580mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Very low profile - typical height of 1.3 mm

Trench MOS Schottky technology

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy