Vishay 100 V 10 A Schottky Barrier Schottky DPAK V10PWM10HM3/I

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$40.18

(exc. GST)

$44.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 25$1.607$40.18
50 - 75$1.569$39.23
100 - 475$1.532$38.30
500 - 1975$1.495$37.38
2000 +$1.459$36.48

*price indicative

Packaging Options:
RS Stock No.:
243-7058
Mfr. Part No.:
V10PWM10HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Maximum Forward Voltage Vf

580mV

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Very low profile - typical height of 1.3 mm

Trench MOS Schottky technology

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

AEC-Q101 qualified available automotive ordering code base P/NHM3

Related links