Vishay 45 V 10 A Schottky Barrier Schottky DPAK
- RS Stock No.:
- 243-7055
- Mfr. Part No.:
- V10PWL45HM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7055
- Mfr. Part No.:
- V10PWL45HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 380mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 380mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available automotive ordering code base P/NHM3
Related links
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK V10PWL45HM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK V10PWM45HM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL45CHM3/I
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK V6PWM45HM3/I
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK V6PWL45HM3/I
