Vishay 45 V 10 A Schottky Barrier Schottky DPAK V10PWM45HM3/I
- RS Stock No.:
- 243-7067
- Mfr. Part No.:
- V10PWM45HM3/I
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.95
(exc. GST)
$16.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.495 | $14.95 |
| 50 - 90 | $1.457 | $14.57 |
| 100 - 490 | $1.425 | $14.25 |
| 500 - 1990 | $1.388 | $13.88 |
| 2000 + | $1.356 | $13.56 |
*price indicative
- RS Stock No.:
- 243-7067
- Mfr. Part No.:
- V10PWM45HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 460mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 460mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available
Related links
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK V10PWL45HM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL45CHM3/I
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK V6PWM45HM3/I
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK V6PWL45HM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK
