Nexperia 100 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 2-Pin CFP3 PMEG100T20ELR-QX
- RS Stock No.:
- 243-4858
- Mfr. Part No.:
- PMEG100T20ELR-QX
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$534.00
(exc. GST)
$588.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.178 | $534.00 | - |
| 15000 + | $0.16 | $480.00 | 10% |
*price indicative
- RS Stock No.:
- 243-4858
- Mfr. Part No.:
- PMEG100T20ELR-QX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Surface | |
| Package Type | CFP3 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | PMEG | |
| Diode Configuration | Single | |
| Rectifier Type | Trench MEGA Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1.2mA | |
| Maximum Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 12ns | |
| Height | 1mm | |
| Length | 2.6mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Surface | ||
Package Type CFP3 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series PMEG | ||
Diode Configuration Single | ||
Rectifier Type Trench MEGA Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1.2mA | ||
Maximum Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 12ns | ||
Height 1mm | ||
Length 2.6mm | ||
Standards/Approvals AEC-Q101 | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 100 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 2-Pin CFP3 PMEG100T20ELR-QX
- Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin CFP3
- Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin CFP3 PMEG100T10ELR-QX
- Nexperia 100 V 10 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B
- Nexperia 100 V 10 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T100ELPEZ
- Nexperia 100 V 3 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B
- Nexperia 100 V 3 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T030ELPEZ
- Nexperia 60 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG060T040CLPE-QZ
