Nexperia 100 V 3 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T030ELPEZ

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,560.00

(exc. GST)

$1,715.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.312$1,560.00-
10000 - 20000$0.305$1,525.002%
25000 +$0.295$1,475.005%

*price indicative

RS Stock No.:
243-4836
Mfr. Part No.:
PMEG100T030ELPEZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

PCB

Product Type

Schottky Barrier Rectifier

Package Type

CFP15B

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

PMEG

Rectifier Type

Trench MEGA Schottky

Pin Count

3

Maximum Forward Voltage Vf

710mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

3mA

Peak Reverse Recovery Time trr

12ns

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The Nexperia low leakage current Trench MEGA Schottky barrier rectifier which is encapsulated in a CFP15B (SOT1289B) power. It is a flat lead surface mounted device (SMD) with plastic package.

Low forward voltage

Low Qrr and low IRM

Low leakage current

High power capability due to clip-bonding technology

Small and flat lead SMD power plastic package

High efficiency DC-to-DC conversion

Automotive LED lighting

Switch mode power supply

Freewheeling application

Reverse polarity protection

OR-ing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy