Nexperia 100 V 10 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T100ELPEZ
- RS Stock No.:
- 243-4851
- Mfr. Part No.:
- PMEG100T100ELPEZ
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.28
(exc. GST)
$11.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,610 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.028 | $10.28 |
| 50 - 490 | $1.003 | $10.03 |
| 500 - 990 | $0.976 | $9.76 |
| 1000 - 2490 | $0.952 | $9.52 |
| 2500 + | $0.927 | $9.27 |
*price indicative
- RS Stock No.:
- 243-4851
- Mfr. Part No.:
- PMEG100T100ELPEZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | PCB | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | CFP15B | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | PMEG100T100ELPE | |
| Diode Configuration | Single | |
| Rectifier Type | Trench MEGA Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 810mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 22ns | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type PCB | ||
Product Type Schottky Barrier Rectifier | ||
Package Type CFP15B | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series PMEG100T100ELPE | ||
Diode Configuration Single | ||
Rectifier Type Trench MEGA Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 810mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 22ns | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 100 V 10 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B
- Nexperia 100 V 3 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T030ELPEZ
- Nexperia 100 V 3 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B
- Nexperia 60 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG060T040CLPE-QZ
- Nexperia 60 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B
- Nexperia 100 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 2-Pin CFP3 PMEG100T20ELR-QX
- Nexperia 100 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 2-Pin CFP3
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky 3-Pin CFP15B
