Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T200ELPEZ
- RS Stock No.:
- 243-4857
- Mfr. Part No.:
- PMEG100T200ELPEZ
- Brand:
- Nexperia
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.07
(exc. GST)
$17.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,730 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.607 | $16.07 | - |
| 50 - 490 | $1.569 | $15.69 | 2% |
| 500 - 990 | $1.531 | $15.31 | 4% |
| 1000 - 2490 | $1.493 | $14.93 | 7% |
| 2500 + | $1.457 | $14.57 | 9% |
*price indicative
- RS Stock No.:
- 243-4857
- Mfr. Part No.:
- PMEG100T200ELPEZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | CFP15B | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | PMEG100T200ELPE | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Barrier | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 260A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 55ns | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type CFP15B | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series PMEG100T200ELPE | ||
Diode Configuration Single | ||
Rectifier Type Schottky Barrier | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 260A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 55ns | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2434857P
- Mfr. Part No. PMEG100T200ELPEZ
- RS Stock No. 2434835P
- Mfr. Part No. PMEG100T030ELPE-QZ
- RS Stock No. 2434835
- Mfr. Part No. PMEG100T030ELPE-QZ
- RS Stock No. 2434846
- Mfr. Part No. PMEG100T080ELPEZ
Related links
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T050ELPE-QZ
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 10 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T080ELPEZ
- Nexperia 100 V 10 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T100ELPE-QZ











