Nexperia 100 V 10 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T100ELPE-QZ
- RS Stock No.:
- 243-4848
- Mfr. Part No.:
- PMEG100T100ELPE-QZ
- Brand:
- Nexperia
This image is representative of the product range
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,800.00
(exc. GST)
$3,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.56 | $2,800.00 | - |
| 25000 + | $0.504 | $2,520.00 | 10% |
*price indicative
- RS Stock No.:
- 243-4848
- Mfr. Part No.:
- PMEG100T100ELPE-QZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | CFP15B | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Barrier | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 6mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 810mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 22ns | |
| Height | 950μm | |
| Width | 4.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 5.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Schottky Barrier Rectifier | ||
Package Type CFP15B | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Barrier | ||
Pin Count 3 | ||
Peak Reverse Current Ir 6mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 810mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 22ns | ||
Height 950μm | ||
Width 4.3mm | ||
Standards/Approvals AEC-Q101 | ||
Length 5.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 100 V 10 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T100ELPE-QZ
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T080ELPEZ
- Nexperia 100 V 5 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T050ELPEZ
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky 3-Pin CFP15B
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky 3-Pin CFP15B PMEG100T080ELPE-QZ
