Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T080ELPEZ

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,275.00

(exc. GST)

$2,500.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.455$2,275.00-
25000 +$0.409$2,045.0010%

*price indicative

RS Stock No.:
243-4846
Mfr. Part No.:
PMEG100T080ELPEZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

PCB

Product Type

Schottky Barrier Rectifier

Package Type

CFP15B

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

PMEG100T80ELPE

Diode Configuration

Single

Rectifier Type

Schottky Barrier

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

170A

Maximum Forward Voltage Vf

810mV

Peak Reverse Current Ir

6mA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

19ns

Standards/Approvals

AEC-Q101

Length

5.8mm

Width

4.3mm

Height

950μm

Automotive Standard

AEC-Q101

The Nexperia low leakage current Trench MEGA Schottky barrier rectifier which is encapsulated in a CFP15B (SOT1289B) power. It is a flat lead surface mounted device (SMD) with plastic package.

Low forward voltage

Low Qrr and low IRM

Low leakage current

High power capability due to clip-bonding technology

Small and flat lead SMD power plastic package

High efficiency DC-to-DC conversion

Automotive LED lighting

Switch mode power supply

Freewheeling application

Reverse polarity protection

OR-ing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy