Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky 3-Pin CFP15B PMEG100T080ELPE-QZ

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$26.78

(exc. GST)

$29.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$1.071$26.78-
50 - 475$1.045$26.132%
500 - 975$1.019$25.484%
1000 - 2475$0.994$24.857%
2500 +$0.97$24.259%

*price indicative

Packaging Options:
RS Stock No.:
243-4845
Mfr. Part No.:
PMEG100T080ELPE-QZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Schottky Barrier Rectifier

Mount Type

Surface

Package Type

CFP15B

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

23mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

810mV

Peak Non-Repetitive Forward Surge Current Ifsm

170A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

19ns

Height

950μm

Length

5.8mm

Standards/Approvals

AEC-Q101

Width

4.3mm

Automotive Standard

AEC-Q101

The Nexperia trench maximum efficiency general application (MEGA) schottky barrier rectifier is encapsulated in a CFP15B power and flat lead surface-mounted device (SMD) with plastic package.

Low forward voltage

Low Qrr and low IRM

Low leakage current

High power capability due to clip-bonding technology

Small and flat lead SMD power plastic package

Qualified according to AEC-Q101 and recommended for use in automotive applications

High efficiency DC-to-DC conversion

Automotive LED lighting

Switch mode power supply

Freewheeling applications

Reverse polarity protection

OR-ing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy