Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220-2 IDH20G65C6XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.76

(exc. GST)

$14.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 212 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.76-
10 - 99$12.452%
100 - 249$12.154%
250 - 499$11.876%
500 +$11.569%

*price indicative

Packaging Options:
RS Stock No.:
242-0974
Mfr. Part No.:
IDH20G65C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Through Hole

Product Type

Schottky Barrier Diode

Package Type

TO-220-2

Maximum Continuous Forward Current If

41A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

XDH20G65

Rectifier Type

Schottky

Peak Non-Repetitive Forward Surge Current Ifsm

99A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

153μA

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC (J-STD20 and JESD22)

Automotive Standard

No

The Infineon Schottky diodes & rectifiers SIC DIODES have repetitive reverse voltage(Vrrm) is 650 V.The operating temperature is starts from -55 °C to 175 °C.

Through hole mounting technology

108 W Power Dissipation

System efficiency improvement

System cost and size savings due to the reduced cooling requirements

Enabling higher frequency and increased power density

  • RS Stock No. 2420974P
  • Mfr. Part No. IDH20G65C6XKSA1
Each (Supplied in a Tube)
$12.76
  • RS Stock No. 2496968P
  • Mfr. Part No. BAS3010S02LRHE6327XTSA1
Each (Supplied on a Reel)
$1.225
Each (In a Bag of 2)
$6.86
Each
$11.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy