Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220-2 IDH20G65C6XKSA1
- RS Stock No.:
- 242-0972
- Mfr. Part No.:
- IDH20G65C6XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 500 units)*
$2,962.00
(exc. GST)
$3,258.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 500 - 500 | $5.924 | $2,962.00 | - |
| 1000 - 1000 | $5.782 | $2,891.00 | 2% |
| 1500 + | $5.643 | $2,821.50 | 4% |
*price indicative
- RS Stock No.:
- 242-0972
- Mfr. Part No.:
- IDH20G65C6XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220-2 | |
| Maximum Continuous Forward Current If | 41A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | XDH20G65 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Peak Reverse Current Ir | 153μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 99A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC (J-STD20 and JESD22) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Barrier Diode | ||
Mount Type Through Hole | ||
Package Type TO-220-2 | ||
Maximum Continuous Forward Current If 41A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series XDH20G65 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Peak Reverse Current Ir 153μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 99A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC (J-STD20 and JESD22) | ||
Automotive Standard No | ||
Related links
- Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220 IDH20G65C6XKSA1
- Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH12G65C6XKSA1
- Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH10G65C6XKSA1
- Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH08G65C6XKSA1
- Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP
