Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin PG-TO-220 IDH12G65C6XKSA1
- RS Stock No.:
- 216-8388
- Mfr. Part No.:
- IDH12G65C6XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.58
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 332 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $8.79 | $17.58 | - |
| 14 - 24 | $8.575 | $17.15 | 2% |
| 26 + | $8.43 | $16.86 | 4% |
*price indicative
- RS Stock No.:
- 216-8388
- Mfr. Part No.:
- IDH12G65C6XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Schottky Barrier Diode | |
| Package Type | PG-TO-220 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDH12G65C6 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 92μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 64A | |
| Maximum Operating Temperature | 175°C | |
| Height | 29.95mm | |
| Length | 10.2mm | |
| Standards/Approvals | JEDEC (J-STD20 and JESD22) | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Schottky Barrier Diode | ||
Package Type PG-TO-220 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDH12G65C6 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 92μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 64A | ||
Maximum Operating Temperature 175°C | ||
Height 29.95mm | ||
Length 10.2mm | ||
Standards/Approvals JEDEC (J-STD20 and JESD22) | ||
Width 4.5mm | ||
Automotive Standard No | ||
Related links
- Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH10G65C6XKSA1
- Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH08G65C6XKSA1
- Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220
- Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220 IDH20G65C6XKSA1
- Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP
