STMicroelectronics 40 V 300 mA Schottky Barrier Schottky SOT-323
- RS Stock No.:
- 239-6247
- Mfr. Part No.:
- BAT54SWFILMY
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$330.00
(exc. GST)
$360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | $0.11 | $330.00 |
| 9000 - 12000 | $0.104 | $312.00 |
| 15000 + | $0.099 | $297.00 |
*price indicative
- RS Stock No.:
- 239-6247
- Mfr. Part No.:
- BAT54SWFILMY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Diode use the 40 V automotive small signal schottky barrier diode. This device is suitable for automotive applications.
AEC-Q101 qualified
Low conduction and reverse losses
Negligible switching losses
Low forward and reverse recovery times
Extremely fast switching
Surface mount device
Low capacitance diode
PPAP capable
Related links
- STMicroelectronics 40 V 300 mA Schottky Barrier Schottky SOT-323 BAT54SWFILMY
- STMicroelectronics 40 V 300 mA Schottky Barrier Schottky SOT-23
- STMicroelectronics 40 V 300 mA Schottky Barrier Schottky SOT-23 BAT54FILMY
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54SFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-323
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323 BAT54JFILM
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-323 BAS7004WH6327XTSA1
