STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323 BAT54JFILM
- RS Stock No.:
- 880-5260
- Mfr. Part No.:
- BAT54JFILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$16.05
(exc. GST)
$17.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.321 | $16.05 |
| 750 - 1450 | $0.314 | $15.70 |
| 1500 + | $0.309 | $15.45 |
*price indicative
- RS Stock No.:
- 880-5260
- Mfr. Part No.:
- BAT54JFILM
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | BAT54 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 1.07mm | |
| Width | 1.45mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series BAT54 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 1.07mm | ||
Width 1.45mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523 BAT54KFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70 BAT54SWFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54FILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54SFILM
