STMicroelectronics 40 V 300 mA Schottky Barrier Schottky SOT-23 BAT54FILMY

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$2.70

(exc. GST)

$3.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.27$2.70

*price indicative

Packaging Options:
RS Stock No.:
239-6246
Mfr. Part No.:
BAT54FILMY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

900mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics Diode use the 40 V automotive small signal schottky barrier. This device is suitable for automotive applications.

AEC-Q101 qualified

Low conduction and reverse losses

Negligible switching losses

Low forward and reverse recovery times

Extremely fast switching

Surface mount device

Low capacitance diode

PPAP capable

ECOPACK2 compliant component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy