STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54FILM

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $2.40

View bulk pricing options

Subtotal (1 pack of 100 units)*

$14.30

(exc. GST)

$15.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.143$14.30-
800 - 1400$0.14$14.00$2.40
1500 +$0.137$13.70$9.00

*price indicative

Packaging Options:
RS Stock No.:
714-6866
Mfr. Part No.:
BAT54FILM
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

BAT54

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5ns

Height

950μm

Width

1.3mm

Length

2.9mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy