Vishay 200 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF522HM3/H
- RS Stock No.:
- 238-7520
- Mfr. Part No.:
- VSSAF522HM3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3500 units)*
$1,718.50
(exc. GST)
$1,890.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 21000 | $0.491 | $1,718.50 |
| 24500 - 119000 | $0.433 | $1,515.50 |
| 122500 + | $0.39 | $1,365.00 |
*price indicative
- RS Stock No.:
- 238-7520
- Mfr. Part No.:
- VSSAF522HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Height | 1mm | |
| Length | 5.35mm | |
| Width | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Height 1mm | ||
Length 5.35mm | ||
Width 2.7mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2387521
- Mfr. Part No. VSSAF522HM3/H
- RS Stock No. 2387521P
- Mfr. Part No. VSSAF522HM3/H
- RS Stock No. 2387514
- Mfr. Part No. VSSAF510HM3/H
- RS Stock No. 2387519
- Mfr. Part No. VSSAF515HM3/H
Related links
- Vishay 200 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF522HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF510HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5M10HM3/H
- Vishay 120 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5M12HM3/H
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF515HM3/H
- Vishay 120 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF512HM3/H
- Vishay 45 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5L45HM3_A/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M6HM3/H











