Vishay 120 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF512HM3/H

This image is representative of the product range

Get a bulk buy discount

Add 24500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$1,141.00

(exc. GST)

$1,256.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,500 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 21000$0.326$1,141.00-
24500 - 119000$0.291$1,018.5010%
122500 +$0.262$917.0019%

*price indicative

RS Stock No.:
238-7515
Mfr. Part No.:
VSSAF512HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-221AC

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

120V

Diode Configuration

Single

Series

VSSAF512

Rectifier Type

Schottky

Maximum Forward Voltage Vf

880mV

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

400μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS and AEC-Q101, JESD 201 Class 2 whisker test

Width

2.7mm

Height

1mm

Length

5.35mm

Automotive Standard

AEC-Q101

The Vishay surface-mount TMBS rectifier has very low profile that is typical height of 0.95 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and it is Ideal for automated placement. It can be use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy