Vishay 100 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M10HM3/H

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
238-7510
Mfr. Part No.:
VSSAF3M10HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-221AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

720mV

Maximum Operating Temperature

175°C

Height

1mm

Length

5.35mm

Standards/Approvals

AEC-Q101, JESD 201 Class 2 whisker test, UL 94 V-0, RoHS

Width

2.7mm

Automotive Standard

AEC-Q101

The Vishay surface-mount TMBS rectifier has very low profile that is typical height of 0.95 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and it is Ideal for automated placement. It can be use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy