Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS10S30,H3F(T
- RS Stock No.:
- 236-3562
- Mfr. Part No.:
- CUS10S30,H3F(T
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $165.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$318.00
(exc. GST)
$351.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.106 | $318.00 | - |
| 15000 + | $0.095 | $285.00 | $165.00 |
*price indicative
- RS Stock No.:
- 236-3562
- Mfr. Part No.:
- CUS10S30,H3F(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Switching Diode | |
| Package Type | USC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Switching Diode | ||
Package Type USC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Toshiba Schottky barrier diode having silicon epitaxial. It has general purpose USC package which is equivalent to SOD-323 and SC-76 packages. It is used in high speed switching applications.
Higher reverse leakage
Related links
- Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS10S30,H3F(T
- Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS08F30,H3F(T
- Toshiba 30 V 1 A Switching Diode Schottky 2-Pin USC CUS520,H3F(T
- Toshiba 45 V 300 mA Diode Switching 2-Pin USC CUS357,H3F(T
- Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS01(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 30 V 2 A Diode Schottky 2-Pin M-FLAT CMS06(TE12LM)
