ROHM 40 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM40ATFTR
- RS Stock No.:
- 234-2960
- Mfr. Part No.:
- RBR1VWM40ATFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2960
- Mfr. Part No.:
- RBR1VWM40ATFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 480mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 480mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 2.3mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has a 40V reverse voltage and average rectified forward current is 1A.
High reliability
Small power mold type
Low VF
- RS Stock No. 2463904
- Mfr. Part No. RB068VWM-40TFTR
Each (On a Reel of 3000)
$0.237
- RS Stock No. 2463905
- Mfr. Part No. RB068VWM-40TFTR
Each (In a Pack of 25)
$0.688
- RS Stock No. 0687415
- Mfr. Part No. RB178VYM-40FHTR
Each (On a Tape of 2)
$0.72
- RS Stock No. 1867752P
- Mfr. Part No. NSR10F40NXT5G
Each (Supplied on a Reel)
$0.555
Related links
- ROHM 40 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin PMDE RBR2VWM40ATFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM60ATR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE RB168VWM-60TR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM30ATFTR











