ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TFTR
- RS Stock No.:
- 246-3904
- Mfr. Part No.:
- RB068VWM-40TFTR
- Brand:
- ROHM
This image is representative of the product range
Add 6000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$711.00
(exc. GST)
$783.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.237 | $711.00 | - |
| 6000 - 6000 | $0.231 | $693.00 | $36.00 |
| 9000 - 21000 | $0.226 | $678.00 | $99.00 |
| 24000 + | $0.22 | $660.00 | $408.00 |
*price indicative
- RS Stock No.:
- 246-3904
- Mfr. Part No.:
- RB068VWM-40TFTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface, Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 790mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.7mm | |
| Length | 1.4mm | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface, Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 790mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.7mm | ||
Length 1.4mm | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TFTR
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TR
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM-40TFTR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TFTR
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
