ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB068L100DDTE25
- RS Stock No.:
- 234-2951
- Mfr. Part No.:
- RB068L100DDTE25
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$27.88
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $1.115 | $27.88 |
| 50 - 75 | $1.081 | $27.03 |
| 100 - 225 | $1.049 | $26.23 |
| 250 - 475 | $1.018 | $25.45 |
| 500 + | $0.988 | $24.70 |
*price indicative
- RS Stock No.:
- 234-2951
- Mfr. Part No.:
- RB068L100DDTE25
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | RB068L100DD | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.7mm | |
| Width | 2.2mm | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series RB068L100DD | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.7mm | ||
Width 2.2mm | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2342950
- Mfr. Part No. RB068L100DDTE25
- RS Stock No. 2342951P
- Mfr. Part No. RB068L100DDTE25
- RS Stock No. 0687418
- Mfr. Part No. YQ1MM10ATFTR
- RS Stock No. 2463893P
- Mfr. Part No. RB068VWM100TFTR
Related links
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ2LAM10BTFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ2VWM10BTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TFTR











