ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 234-2950
- Mfr. Part No.:
- RB068L100DDTE25
- Brand:
- ROHM
This image is representative of the product range
Add 7500 more to save $345.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$684.00
(exc. GST)
$753.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.456 | $684.00 | - |
| 7500 + | $0.41 | $615.00 | $345.00 |
*price indicative
- RS Stock No.:
- 234-2950
- Mfr. Part No.:
- RB068L100DDTE25
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | RB068L100DD | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 790mV | |
| Peak Reverse Current Ir | 3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.8mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Height | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series RB068L100DD | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 790mV | ||
Peak Reverse Current Ir 3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Operating Temperature 175°C | ||
Length 2.8mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Height 4.7mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB068L100DDTE25
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ2LAM10BTFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ2VWM10BTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TFTR
