Vishay 300 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-60APH03L-N3
- RS Stock No.:
- 231-5435
- Mfr. Part No.:
- VS-60APH03L-N3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.15
(exc. GST)
$44.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $8.03 | $40.15 |
| 10 - 95 | $7.88 | $39.40 |
| 100 - 495 | $7.742 | $38.71 |
| 500 - 995 | $7.604 | $38.02 |
| 1000 + | $7.472 | $37.36 |
*price indicative
- RS Stock No.:
- 231-5435
- Mfr. Part No.:
- VS-60APH03L-N3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 41.03mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 41.03mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay hyperfast rectifier designed with optimized performance of forward voltage drop and ultrafast recovery time. These devices are intended for PDP and use in the output rectification stage for SMPS, UPS, DC/DC converters as well as freewheeling di
Low leakage current
Soft recovery device
- RS Stock No. 2315435P
- Mfr. Part No. VS-60APH03L-N3
Each (Supplied in a Tube)
$8.03
- RS Stock No. 2315434
- Mfr. Part No. VS-60APH03L-N3
Each (In a Tube of 25)
$4.633
- RS Stock No. 2385724
- Mfr. Part No. VS-E5TX3006THN3
Each (In a Pack of 5)
$5.028
- RS Stock No. 2385723
- Mfr. Part No. VS-E5TX3006THN3
Each (In a Tube of 50)
$2.675
Related links
- Vishay 300 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 75 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PX6006L-N3
- Vishay 600 V 75 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-E5PX7606L-N3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PX3006LHN3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PH3006LHN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L









