Vishay 300 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-60APH03L-N3

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $8.20

View bulk pricing options

Subtotal (1 tube of 25 units)*

$115.83

(exc. GST)

$127.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 75$4.633$115.83-
100 - 475$4.551$113.78$8.20
500 - 975$4.469$111.73$82.00
1000 +$4.389$109.73$244.00

*price indicative

RS Stock No.:
231-5434
Mfr. Part No.:
VS-60APH03L-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Single

Series

VSX

Rectifier Type

General Purpose

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

450A

Maximum Forward Voltage Vf

850mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

41.03mm

Length

15.87mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay hyperfast rectifier designed with optimized performance of forward voltage drop and ultrafast recovery time. These devices are intended for PDP and use in the output rectification stage for SMPS, UPS, DC/DC converters as well as freewheeling di

Low leakage current

Soft recovery device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy