Vishay 600 V 75 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-E5PX7606L-N3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$16.37

(exc. GST)

$18.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$8.185$16.37
10 - 48$7.985$15.97
50 - 98$7.80$15.60
100 - 248$7.625$15.25
250 +$7.43$14.86

*price indicative

Packaging Options:
RS Stock No.:
244-9113
Mfr. Part No.:
VS-E5PX7606L-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

75A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

VS

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

3

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

1.4V

Peak Reverse Current Ir

500μA

Peak Non-Repetitive Forward Surge Current Ifsm

480A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

26ns

Length

15.87mm

Height

41.02mm

Standards/Approvals

RoHS

Width

5.31mm

Automotive Standard

AEC-Q101

The Vishay's hyperfast rectifier provides unique combination of low conduction and low switching losses, and can be used in applications like soft switched, resonant converters, medium frequency hard switching converters etc.

Hyperfast and optimized Qrr

Optimized for high speed operation

175 °C maximum operating junction temperature

AEC-Q101 qualified meets JESD 201 class 1A whisker test

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy