Vishay 60 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V15K60C-M3/H
- RS Stock No.:
- 231-5400
- Mfr. Part No.:
- V15K60C-M3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.80
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,630 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.68 | $16.80 |
| 50 - 90 | $1.63 | $16.30 |
| 100 - 240 | $1.579 | $15.79 |
| 250 - 490 | $1.534 | $15.34 |
| 500 + | $1.489 | $14.89 |
*price indicative
- RS Stock No.:
- 231-5400
- Mfr. Part No.:
- V15K60C-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V15 | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Reverse Current Ir | 32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 590mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Maximum Operating Temperature | 175°C | |
| Height | 990μm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V15 | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Reverse Current Ir 32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 590mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Maximum Operating Temperature 175°C | ||
Height 990μm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 6.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK V15KL45C-M3/H
- Vishay 150 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK V15K150C-M3/H
- Vishay 150 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 45 V 30 A Rectifier & Schottky Diode Schottky 8-Pin FPAK V30K45-M3/H
- Vishay 60 V 20 A Diode Schottky 8-Pin FPAK
- Vishay 60 V 20 A Diode Schottky 8-Pin FPAK V20KM60-M3/H
