Vishay 45 V 30 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V30K45-M3/H
- RS Stock No.:
- 219-0297
- Mfr. Part No.:
- V30K45-M3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0297
- Mfr. Part No.:
- V30K45-M3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 45 V | |
| Maximum Continuous Forward Current (If) | 30 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Package Type | FlatPAK 5 x 6 | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 1.09 mm | |
| Length | 6.35 mm | |
| Maximum Forward Voltage (Vf) | 630 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 240 A | |
| Peak Reverse Current (Ir) | 55 mA | |
| Standards/Approvals | RoHS | |
| Width | 5.3 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 45 V | ||
Maximum Continuous Forward Current (If) 30 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Package Type FlatPAK 5 x 6 | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 1.09 mm | ||
Length 6.35 mm | ||
Maximum Forward Voltage (Vf) 630 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 240 A | ||
Peak Reverse Current (Ir) 55 mA | ||
Standards/Approvals RoHS | ||
Width 5.3 mm | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 45 V 30 A Rectifier & Schottky Diode Schottky 8-Pin FPAK V30K45-M3/H
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK V15KL45C-M3/H
- Vishay 45 V 20 A Diode Schottky 8-Pin FPAK
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 45 V 20 A Diode Schottky 8-Pin FPAK V20KL45-M3/H
- Vishay 45 V 20 A Diode Schottky 8-Pin FPAK V20KM45-M3/H
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK V30KL45-M3/H
