Vishay 60 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20KM60-M3/H

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

$12.33

(exc. GST)

$13.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,470 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 360$0.822$12.33
375 - 735$0.801$12.02
750 +$0.789$11.84

*price indicative

Packaging Options:
RS Stock No.:
218-6731
Mfr. Part No.:
V20KM60-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

FlatPAK 5 x 6

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

8

Maximum Forward Voltage Vf

650mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Reverse Current Ir

20mA

Maximum Operating Temperature

165°C

Height

1.09mm

Length

6.35mm

Standards/Approvals

RoHS

Width

5.3mm

Automotive Standard

AEC-Q101

The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.39 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J,STD,020

LF maximum peak of 260 °C

  • RS Stock No. 2186728
  • Mfr. Part No. V20KM60HM3/H
Each (In a Pack of 10)
$1.826
  • RS Stock No. 2186723
  • Mfr. Part No. V20KM45HM3/H
Each (In a Pack of 15)
$1.73
  • RS Stock No. 2186719
  • Mfr. Part No. V20KM120HM3/H
Each (In a Pack of 10)
$1.833
  • RS Stock No. 2186708
  • Mfr. Part No. V20K60-M3/H
Each (In a Pack of 15)
$1.711

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy