STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD-128 STPS2H100AFY

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.15

(exc. GST)

$13.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.243$12.15-
100 - 100$0.238$11.902%
150 - 200$0.234$11.703%
250 - 450$0.23$11.505%
500 +$0.226$11.306%

*price indicative

Packaging Options:
RS Stock No.:
228-3056
Mfr. Part No.:
STPS2H100AFY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

650mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

2.7mm

Height

1.1mm

Width

1.8mm

Automotive Standard

No

The STMicroelectronics high quality Schottky barrier rectifier device is designed for high frequency miniature switched mode power supplies such as adaptors or on-board DC/DC converters for automotive applications.

Low leakage current

Avalanche capability specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy