STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD-123 STPS2H100ZF
- RS Stock No.:
- 189-3973
- Mfr. Part No.:
- STPS2H100ZF
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$552.00
(exc. GST)
$606.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.184 | $552.00 | - |
| 6000 - 9000 | $0.18 | $540.00 | 2% |
| 12000 + | $0.177 | $531.00 | 3% |
*price indicative
- RS Stock No.:
- 189-3973
- Mfr. Part No.:
- STPS2H100ZF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS2H100ZF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 960mV | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 2.7mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS2H100ZF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 960mV | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 2.7mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD-123 STPS2H100ZF
- STMicroelectronics 100 V 200 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 100 V 200 mA Diode Schottky 2-Pin SOD-123 BAT41ZFILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46ZFILM
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123 STPS2H100ZFY
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin SOD-123
