ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
- RS Stock No.:
- 223-6241
- Mfr. Part No.:
- RB098BGE-40TL
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$57.57
(exc. GST)
$63.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $2.303 | $57.58 | - |
| 50 - 75 | $2.262 | $56.55 | 1% |
| 100 - 225 | $2.221 | $55.53 | 3% |
| 250 - 975 | $2.181 | $54.53 | 5% |
| 1000 + | $2.142 | $53.55 | 6% |
*price indicative
- RS Stock No.:
- 223-6241
- Mfr. Part No.:
- RB098BGE-40TL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | RB098BGE-40 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 770mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 1.5μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series RB098BGE-40 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 770mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 1.5μA | ||
Maximum Operating Temperature 150°C | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
Related links
- ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-40TL
- ROHM 35 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-30TL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-60TL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE45ATL
