ROHM 100 V 10 A Diode Schottky 3-Pin DPAK RB088BGE100TL

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$26.66

(exc. GST)

$29.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$2.666$26.66
50 - 90$2.589$25.89
100 - 240$2.513$25.13
250 - 990$2.439$24.39
1000 +$2.367$23.67

*price indicative

Packaging Options:
RS Stock No.:
223-6225
Mfr. Part No.:
RB088BGE100TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

0.87V

Maximum Operating Temperature

150°C

Height

2.3mm

Standards/Approvals

No

Width

6.4 mm

Length

6.8mm

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 100 V.

High reliability

Power mold type

Cathode common dual type

Ultra low IR

Related links