Infineon 1.2 kV 30 A Diode Schottky 2-Pin TO-247 IDW30G120C5BFKSA1
- RS Stock No.:
- 216-8394
- Mfr. Part No.:
- IDW30G120C5BFKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 8 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$20.65
(exc. GST)
$22.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 123 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $20.65 | - |
| 8 - 14 | $20.15 | $4.00 |
| 15 + | $19.83 | $12.30 |
*price indicative
- RS Stock No.:
- 216-8394
- Mfr. Part No.:
- IDW30G120C5BFKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | 5th Generation CoolSiCTM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC1 | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Height | 41.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series 5th Generation CoolSiCTM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC1 | ||
Length 16.13mm | ||
Width 5.21mm | ||
Height 41.42mm | ||
Automotive Standard No | ||
Infineon 5th Generation CoolSiCTM Series Diode, 30A Continuous Forward Current, 1200V Peak Reverse Repetitive Voltage - IDW30G120C5BFKSA1
Features and Benefits:
• 30A continuous forward current supports substantial load conduction
• 2.3V maximum forward voltage delivers defined conduction loss expectations
• 240A non-repetitive surge current protects against transient events
• -55°C to 175°C operating limits allow wide-temperature deployment
Applications
• Ideal for power supplies requiring high surge tolerance
• Used with heatsinked assemblies needing through-hole mounting
• Can be used for rectification in heavy-current circuits
What package and mounting style does it use?
How many electrical connections are present?
Is this intended for automotive-grade use?
What is the Peak reverse repetitive voltage rating?
What is the maximum continuous forward current rating?
Related links
- Infineon 1200 V 30 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247 IDWD30G120C5XKSA1
- Infineon 1200 V 30 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD30E120D7XKSA1
- STMicroelectronics 1200 V 30 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 1200 V 30 A Diode Schottky 3-Pin TO-247 STPSC31H12CWY
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247
