ROHM 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54HYT116

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-4097
Mfr. Part No.:
BAT54HYT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

BAT54HY

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

800mV

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Current Ir

2μA

Peak Reverse Recovery Time trr

50ns

Height

1.15mm

Length

3.1mm

Standards/Approvals

No

Width

1.5mm

Automotive Standard

No

The ROHM BAT54HY is low VF and high reliability Schottky Barrier Diode, suitable for small current rectification.

Ultra small mold type (SOT-23)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy