ROHM 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54HYFHT116
- RS Stock No.:
- 222-4095
- Mfr. Part No.:
- BAT54HYFHT116
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$30.35
(exc. GST)
$33.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.607 | $30.35 |
| 100 - 200 | $0.588 | $29.40 |
| 250 - 450 | $0.57 | $28.50 |
| 500 - 950 | $0.553 | $27.65 |
| 1000 + | $0.537 | $26.85 |
*price indicative
- RS Stock No.:
- 222-4095
- Mfr. Part No.:
- BAT54HYFHT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54HYFH | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Current Ir | 2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54HYFH | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Current Ir 2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 1.5mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM BAT54HYFH is low VF and high reliability Automotive Schottky Barrier Diode, suitable for small current rectification. This product complies AEC-Q101 Automotive Grade.
Ultra small mold type (SOT-23)
High reliability
Low VF
Related links
- ROHM 30 V 200 mA Diode Schottky 3-Pin SOT-23
- ROHM 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54HYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54CHYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54SHYFHT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54AHYFHT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54AHYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54CHYFHT116
