ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54CHYFHT116
- RS Stock No.:
- 222-4091
- Mfr. Part No.:
- BAT54CHYFHT116
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4091
- Mfr. Part No.:
- BAT54CHYFHT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54CHYFH | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54CHYFH | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 3.1mm | ||
Height 1.15mm | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM BAT54CHYFH is low VF and high reliability Automotive Schottky Barrier Diode, suitable for small current rectification. This product complies AEC-Q101 Automotive Grade.
Ultra small mold type (SOT-23)
High reliability
Low VF
Related links
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54CHYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54AHYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54SHYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54SHYFHT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54AHYFHT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB520SM-30FHT2R
