Vishay 200 V 2 A Diode General Purpose 2-Pin DO-220AA VS-2ENH02-M3/84A

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-0339
Mfr. Part No.:
VS-2ENH02-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-220AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

20μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Operating Temperature

175°C

Height

1.15mm

Length

4mm

Standards/Approvals

RoHS

Width

2.18mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series Hyper-Fast Rectifier Diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy